Parametric results for: T491D475M035AT under Tantalum Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: t491d475m035at
Select parts from the table below to compare.
Compare
Compare
T491D475M035AT
KEMET Corporation
$0.5647 Yes Yes Active 4.7 µF 35 V 126 mA 20 % 2917 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T491D475M035ATAUTO
KEMET Corporation
Check for Price Yes Active 4.7 µF 35 V 20 % 2917 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1.6 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 1.3 mm J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T491D475M035ATAUTO7280
KEMET Corporation
Check for Price Yes Active 4.7 µF 35 V 126.4 mA 20 % 2917 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T491D475M035ATC7280
KEMET Corporation
Check for Price Yes Yes Active unknown EAR99 8532.21.0050
T491D475M035AT
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 4.7 µF 35 V 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 13" Reels Available On Special Order 1.7 µA 0.06 10ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC , 2917 compliant EAR99 8532.21.00.50
T491D475M035AT7280
KEMET Corporation
Check for Price Yes Yes Active 4.7 µF 35 V 126 mA 20 % 2917 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T491D475M035ATC-7280
KEMET Corporation
Check for Price Yes Active 4.7 µF 35 V 20 % 2917 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50