Parametric results for: T491D107K010ZT7280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t491d107k010zt7280
Select parts from the table below to compare.
Compare
Compare
T491D107K010ZT7280
KEMET Corporation
Check for Price Yes Yes Obsolete 100 µF 10 V 417 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 10 µA T491 0.08 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH YES Matte Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50