Parametric results for: T491D107K006AT4081 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t491d107k006at4081
Select parts from the table below to compare.
Compare
Compare
T491D107K006AT4081
KEMET Corporation
Check for Price Yes Active 100 µF 6.3 V 173 mA 10 % 2917 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6.3 µA 0.08 e3 125 °C -55 °C 2 SMT YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant