Parametric results for: T491C475M025AH7280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t491c475m025ah7280
Select parts from the table below to compare.
Compare
Compare
T491C475M025AH7280
KEMET Corporation
Check for Price No No Active 4.7 µF 25 V 86 mA 20 % 2413 2.3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 not_compliant EAR99 8532.21.00.50 KEMET