Parametric results for: T491C227K006AN7280 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t491c227k006an7280
Select parts from the table below to compare.
Compare
Compare
T491C227K006AN7280
KEMET Corporation
Check for Price Yes Active 220 µF 6.3 V 133 mA 10 % 2413 1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 13.9 µA 0.1 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin (Sn) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50