Filter Your Search
1 - 1 of 1 results
|
T491B476K004ZT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 151 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 1.9 µA | T491 | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |