Parametric results for: T491B475K025ZT under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t491b475k025zt
Select parts from the table below to compare.
Compare
Compare
T491B475K025ZT7280
KEMET Corporation
Check for Price Yes Yes Obsolete 4.7 µF 25 V 214 mA 10 % 1411 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 1.2 µA T491 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T491B475K025ZT
KEMET Corporation
Check for Price Yes Yes Obsolete 4.7 µF 25 V 214 mA 10 % 1411 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 1.2 µA T491 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50