Filter Your Search
1 - 2 of 2 results
|
T48C862M-R4-TNQ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4 | 4 MHz | 4096 | 4 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 4 V | 2.4 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.925 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | 8542.31.00.01 | ||||||
|
T48C862M-R4-TNQ
Atmel Corporation
|
Check for Price | No | No | Transferred | 4 | 4 MHz | 4096 | 128 | 4 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4 V | 2.4 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.925 mm | ATMEL CORP | SSOP, | compliant | 8542.31.00.01 | SSOP | 24 |