Filter Your Search
1 - 6 of 6 results
|
T48C510-ILS
Temic Semiconductors
|
Check for Price | No | Transferred | 4 | 4 MHz | 4096 | 128 | MARC4 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 500 µA | 6.2 V | 2.2 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | TEMIC SEMICONDUCTORS | SSO-44 | unknown | |||||||||||
|
T48C510-ILSY
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 MHz | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 6.2 V | 2.2 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 2.6 mm | 7.4 mm | 17.925 mm | ATMEL CORP | SSOP, | compliant | SOIC | 44 | 8542.31.00.01 | ||||||||
|
T48C510-ILQ
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4 | 4 MHz | 4096 | 128 | MARC4 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 500 µA | 6.2 V | 5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.6 mm | 7.4 mm | 17.925 mm | ATMEL CORP | SSO-44 | compliant | SOIC | 44 | 8542.31.00.01 | ||||
|
T48C510-ILQ
Temic Semiconductors
|
Check for Price | No | Transferred | 4 | 4 MHz | 4096 | 128 | MARC4 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 500 µA | 6.2 V | 2.2 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | TEMIC SEMICONDUCTORS | SSO-44 | unknown | |||||||||||
|
T48C510-ILS
Atmel Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 4096 | 128 | MARC4 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 500 µA | 6.2 V | 5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.6 mm | 7.4 mm | 17.925 mm | ATMEL CORP | SSO-44 | unknown | SOIC | 44 | 8542.31.00.01 | ||||
|
T48C510
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |