Filter Your Search
1 - 1 of 1 results
|
T489C106K016ATE2K07280
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 94 mA | 10 % | 2312 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |