Filter Your Search
1 - 10 of 190 results
|
T43D8M2G25
TT Electronics Resistors
|
Check for Price | Obsolete | 8.2 MΩ | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D820KG25
TT Electronics Resistors
|
Check for Price | Obsolete | 820 kΩ | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D-820KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 20 °C | NO | 4 kV | e3 | 150 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | ||
|
T43D806KF50
TT Electronics Resistors
|
Check for Price | Obsolete | 806 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D845KF50
TT Electronics Resistors
|
Check for Price | Obsolete | 845 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D-820MJPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 820 MΩ | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
T43D820MG100
TT Electronics Resistors
|
Check for Price | Obsolete | 820 MΩ | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D-8M06FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8.06 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
T43D88M7F25
TT Electronics Resistors
|
Check for Price | Obsolete | 88.7 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
T43D-8M87FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.87 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 4 kV | e3 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | Tin (Sn) - hot dipped | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |