Filter Your Search
1 - 1 of 1 results
|
T43D-510KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 510 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 20 °C | NO | 4 kV | e3 | 150 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 32 mm | 8.4 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |