Parametric results for: T429F476K010CB42527640 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t429f476k010cb42527640
Select parts from the table below to compare.
Compare
Compare
T429F476K010CB42527640
KEMET Corporation
Check for Price Active 47 µF 10 V 200 mA 10 % 2214 400 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e4 125 °C -55 °C 2 SMT BULK YES Gold (Au) J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 compliant EAR99 8532.21.00.50