Filter Your Search
1 - 1 of 1 results
|
T429F475M025CKTLVL7610
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 25 V | 20 % | 2214 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 |