Filter Your Search
1 - 1 of 1 results
|
T429F226M006PC4250WAFL
KEMET Corporation
|
Check for Price | Active | 22 µF | 6 V | 163.2 mA | 20 % | 2214 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |