Filter Your Search
1 - 1 of 1 results
|
T429F156K010AB42517280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 151.2 mA | 10 % | 2214 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |