Filter Your Search
1 - 6 of 6 results
|
T429E475M020CH4251
KEMET Corporation
|
$25.4650 | No | No | Active | 4.7 µF | 20 V | 92 mA | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T429E475M020CH42517280
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 20 V | 92 mA | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T429E475M020CH42517005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 20 V | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | ||||||||||
|
T429E475M020CH4251WAFL
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 20 V | 92 mA | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429E475M020CH42517610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 20 V | 92 mA | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429E475M020CH42517640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 20 V | 92 mA | 20 % | 2010 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |