Filter Your Search
1 - 1 of 1 results
|
T429E156K015RH42527640
KEMET Corporation
|
Check for Price | Active | 15 µF | 15 V | 109.6 mA | 10 % | 2010 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |