Filter Your Search
1 - 1 of 1 results
|
T429C474K050MH7610
KEMET Corporation
|
Check for Price | No | No | Active | 470 nF | 50 V | 61.2 mA | 10 % | 2005 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |