Filter Your Search
1 - 6 of 6 results
|
T429A105K010SC42527280
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 10 V | 40 mA | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429A105K010SC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 10 V | 40 mA | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429A105K010SC4252WAFL
KEMET Corporation
|
Check for Price | Active | 1 µF | 10 V | 40 mA | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429A105K010SC42527640
KEMET Corporation
|
Check for Price | Active | 1 µF | 10 V | 40 mA | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T429A105K010SC42527005
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 10 V | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | ||||||||||
|
T429A105K010SC4252
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 10 V | 40 mA | 10 % | 1005 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | KEMET |