Filter Your Search
1 - 2 of 2 results
|
T428P686J025AH6220
KEMET Corporation
|
Check for Price | No | Obsolete | 68 µF | 25 V | 740 mA | 5 % | 2824 | 95 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , 2824 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T428P686J025AH62207280
KEMET Corporation
|
Check for Price | No | Obsolete | 68 µF | 25 V | 740 mA | 5 % | 2824 | 95 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | 3.5 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , 2824 | not_compliant | EAR99 | 8532.21.00.50 |