Filter Your Search
1 - 6 of 6 results
|
T419G686K006DB42517280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6 V | 353 mA | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | GOLD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | |||
|
T419G686K006DB42517640
KEMET Corporation
|
Check for Price | Active | 68 µF | 6 V | 353 mA | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T419G686K006DB42517005
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6 V | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Gold (Au) | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | |||||||||||
|
T419G686K006DB42517610
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6 V | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T419G686K006DB4251WAFL
KEMET Corporation
|
Check for Price | Active | 68 µF | 6 V | 353 mA | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T419G686K006DB4251
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6 V | 353 mA | 10 % | 2711 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |