Filter Your Search
1 - 4 of 4 results
|
T419F107K004BBTLVL
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 10 % | 2214 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | |||
|
T419F107K004BBTLVL7280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 10 % | 2214 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | |||
|
T419F107K004BBTLVL7005
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 10 % | 2214 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | |||||||
|
T419F107K004BBTLVL7610
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 4 V | 10 % | 2214 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |