Filter Your Search
1 - 1 of 1 results
|
T419E685J015THTLVL7280
KEMET Corporation
|
Check for Price | No | Active | 6.8 µF | 15 V | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 |