Filter Your Search
1 - 1 of 1 results
|
T419E156J015RB42517280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 150 mA | 5 % | 2010 | 4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |