Filter Your Search
1 - 1 of 1 results
|
T419E106J010MB42527640
KEMET Corporation
|
Check for Price | Active | 10 µF | 10 V | 160 mA | 5 % | 2010 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |