Parametric results for: T419D225K025BC4250 under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: t419d225k025bc4250
Select parts from the table below to compare.
Compare
Compare
T419D225K025BC4250
KEMET Corporation
Check for Price No No Active 2.2 µF 25 V 115 mA 10 % 1510 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 not_compliant EAR99 8532.21.00.50 KEMET
T419D225K025BC42507610
KEMET Corporation
Check for Price No No Active 2.2 µF 25 V 10 % 1510 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 not_compliant EAR99 8532.21.00.50
T419D225K025BC42507280
KEMET Corporation
Check for Price No No Active 2.2 µF 25 V 115 mA 10 % 1510 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 not_compliant EAR99 8532.21.00.50
T419D225K025BC42507640
KEMET Corporation
Check for Price Active 2.2 µF 25 V 115 mA 10 % 1510 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 compliant EAR99 8532.21.00.50
T419D225K025BC42507005
KEMET Corporation
Check for Price No No Active 2.2 µF 25 V 10 % 1510 6 Ω POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT Tin/Lead (Sn90Pb10) 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 not_compliant EAR99
T419D225K025BC4250WAFL
KEMET Corporation
Check for Price Active 2.2 µF 25 V 115 mA 10 % 1510 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , 1510 compliant EAR99 8532.21.00.50