Filter Your Search
1 - 4 of 4 results
|
T419D106K010PCTLVL7005
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | |||||||
|
T419D106K010PCTLVL7280
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T419D106K010PCTLVL
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T419D106K010PCTLVL7610
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 10 V | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 |