Filter Your Search
1 - 1 of 1 results
![]() |
T419B475J010RH42527610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 10 V | 5 % | 1505 | 8 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 |