Filter Your Search
1 - 1 of 1 results
|
T419B105K025AH42527280
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 25 V | 84 mA | 10 % | 1505 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 |