Filter Your Search
1 - 1 of 1 results
|
T409H107K004MB42517610
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 4 V | 163.2 mA | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |