Filter Your Search
1 - 1 of 1 results
|
T409G475M035SH42517610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 115.6 mA | 20 % | 2711 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 |