Filter Your Search
1 - 10 of 22 results
|
T409F106K015RC
KEMET Corporation
|
$9.8666 | No | No | Active | 10 µF | 15 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T409F106K015RC42517640
KEMET Corporation
|
Check for Price | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409F106K015RC4251WAFL
KEMET Corporation
|
Check for Price | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409F106K015RC42527005
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | |||||||||
|
T409F106K015RC42507280
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409F106K015RC42507610
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.43 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409F106K015RC42517005
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | |||||||||
|
T409F106K015RC42527610
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.43 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409F106K015RC7280
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 15 V | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T409F106K015RC42517610
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 15 V | 80 mA | 10 % | 2214 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.43 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 |