Filter Your Search
1 - 1 of 1 results
|
T409D685K006RH42517610
KEMET Corporation
|
Check for Price | No | No | Active | 6.8 µF | 6 V | 53.2 mA | 10 % | 1510 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 |