Filter Your Search
1 - 1 of 1 results
|
T409D105M035MB42527610
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 35 V | 44.4 mA | 20 % | 1510 | 6.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 |