Filter Your Search
1 - 6 of 6 results
|
T409D105K035MH4252WAFL
KEMET Corporation
|
Check for Price | Active | 1 µF | 35 V | 44.4 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T409D105K035MH42527610
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 35 V | 44.4 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409D105K035MH42527280
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 35 V | 44.4 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T409D105K035MH4252
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 35 V | 44.4 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409D105K035MH42527005
KEMET Corporation
|
Check for Price | No | No | Active | 1 µF | 35 V | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T409D105K035MH42527640
KEMET Corporation
|
Check for Price | Active | 1 µF | 35 V | 44.4 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 |