Filter Your Search
1 - 2 of 2 results
|
T405Q-600H
STMicroelectronics
|
$0.1773 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
|
T405Q-600B-TR
STMicroelectronics
|
$0.2509 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 |