Filter Your Search
1 - 10 of 13 results
|
T4002-0.02
CTS Corporation
|
Check for Price Buy | Active | CMOS/LSTTL | T4002 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||
|
T4002-0.02M-TL
CTS Corporation
|
Check for Price Buy | No | Active | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e0 | Not Qualified | 200 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn63Pb37) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Clock | HERMETIC SEALED, CERAMIC, SMD, 4 PIN | ||||
|
T4002-0.02M-TL
CTS Valpey Corporation
|
Check for Price Buy | No | No | Transferred | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | T4002 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 200 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||
|
T-4002-0.02MHZ
CTS Corporation
|
Check for Price Buy | Yes | Active | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | ||||||||||
|
T-4002-0.02-TL
CTS Corporation
|
Check for Price Buy | Active | CMOS/LSTTL | T4002 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||
|
T4002-0.02-TL
CTS Corporation
|
Check for Price Buy | Active | CMOS/LSTTL | T4002 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||
|
T-4002-0.02MHZ
CTS Valpey Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4002 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||
|
T-4002-0.02
CTS Corporation
|
Check for Price Buy | Active | CMOS/LSTTL | T4002 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||
|
T-4002-0.02
CTS Valpey Corporation
|
Check for Price Buy | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||||||||||||||
|
T4002-0.02M
CTS Corporation
|
Check for Price Buy | Yes | Active | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 200 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN |