Filter Your Search
1 - 10 of 81 results
|
T4001-0.02M
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 200 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||||||||||||
|
T-4001-FREQ-TL
CTS Corporation
|
Check for Price | Yes | Active | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4001 | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | -55 °C | SURFACE MOUNT | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||||||||||||||
|
QS62T4-0.015MHZ
Q-TECH Corporation
|
Check for Price | Active | 15 kHz | 50 % | 10 TTL | 5 V | TTL | TR, 7/13 INCH; TUBE | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 44 | YES | GOLD (80) OVER NICKEL (250) | 16.51mm x 16.51mm x 2.16mm | Q-TECH CORP | LCC, SMD, 44 PIN | compliant | Clock | |||||||||||||||||||||||
|
T4001N48TOH
Infineon Technologies AG
|
Check for Price | Active | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 550 µs | 350 mA | 3.5 V | 350 mA | 900 mA | 105 kA | 1.8 V | 3880 kA | 4.8 kV | SCR | |||||||||||||||||||||||||||||||
|
QS66T4-0.015MHZ
Q-TECH Corporation
|
Check for Price | Active | 15 kHz | 50 % | 10 TTL | 5 V | TTL | TR, 7/13 INCH; TUBE | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 40 | YES | GOLD (80) OVER NICKEL (250) | 12.19mm x 12.19mm x 2.16mm | Q-TECH CORP | LCC, SMD, 40 PIN | compliant | Clock | |||||||||||||||||||||||
|
QT71T4-0.015MHZ
Q-TECH Corporation
|
Check for Price | Active | 15 kHz | 50 % | 10 TTL | 5 V | TTL | TR, 7/13 INCH; TUBE | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 28 | YES | GOLD (80) OVER NICKEL (250) | 11.43mm x 11.43mm x 2.16mm | Q-TECH CORP | compliant | Clock | ||||||||||||||||||||||||
|
T4001-100.000M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
T4001116
Powerex Power Semiconductors
|
Check for Price | Active | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
T4001022
Powerex Power Semiconductors
|
Check for Price | Active | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
T-4001-0.02MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 kHz | 500 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4001 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock |