Filter Your Search
1 - 10 of 45 results
|
T4004-0.02M-TL
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 20 kHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | T4004 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 200 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T-4004-100MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4004 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T-4004-0.02MHZ
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||||
|
T4004-40M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 3PPM/YEAR AGING | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||
|
T-4004-100MHZ-TL
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4004 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T-4004-100MHZ
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 200 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||||
|
T4004-0.02M
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 200 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |||||
|
T-4004-0.02MHZ-TL
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 kHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4004 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T4004-100M
MF Electronics Corp
|
Check for Price | No | Transferred | 100 MHz | 5 V | 100 MHz | 20 kHz | 40 mA | e0 | Not Qualified | 200 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | |||||||||||||||||
|
T-4004-100
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock |