Filter Your Search
1 - 10 of 78 results
|
T431616A-10SI
TM Technology Inc
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 7 ns | 100 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e0 | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||||||||
|
T431S11T2L
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | FAST | O-CEDB-X4 | Not Qualified | 125 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 12 µs | SINGLE | 500 V/us | 300 mA | 2.5 V | 6 kA | 1 | 430 kA | 1.2 kA | 1.1 kV | 1.1 kV | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T4311-0.02M-TL
CTS Corporation
|
Check for Price | No | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 mA | HCMOS | 85 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | CTS CORP | unknown | Clock | 8 ns | NO | 25 % | 20 kHz | HCMOS | 3 TTL, 10 LS TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 8 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T431S11T2C
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 125 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 500 V/us | 300 mA | 2.5 V | 6 kA | 430 kA | 1.1 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T431616A-10C
TM Technology Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 7 ns | 100 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | -5 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 10.1 mm | 6.4 mm | TM TECHNOLOGY INC | VFBGA, BGA60,7X15,25 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||||||
|
T4313-0.02-TL
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T431616A-7SG
TM Technology Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | -5 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||||||
|
T431616A-10CI
TM Technology Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 7 ns | 100 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 10.1 mm | 6.4 mm | TM TECHNOLOGY INC | VFBGA, BGA60,7X15,25 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||||||
|
T431S12T2L
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | FAST | O-CEDB-X4 | Not Qualified | 125 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 12 µs | SINGLE | 500 V/us | 300 mA | 2.5 V | 6 kA | 1 | 430 kA | 1.2 kA | 1.2 kV | 1.2 kV | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T4313-100-TL
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | Clock |