Filter Your Search
1 - 10 of 17 results
|
T4312816A-8S
TM Technology Inc
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
T4312-0.02
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T4312816A-10S
TM Technology Inc
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
T4312-100M
CTS Corporation
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 mA | HCMOS | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | CTS CORP | unknown | Clock | 8 ns | NO | 75 % | 100 MHz | HCMOS | 3 TTL, 10 LS TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 8 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||||||
|
T4312816A-7S
TM Technology Inc
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
T4312-0.02M-TL
CTS Corporation
|
Check for Price | No | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 mA | HCMOS | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | CTS CORP | unknown | Clock | 8 ns | NO | 75 % | 20 kHz | HCMOS | 3 TTL, 10 LS TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 8 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||||||
|
T4312816B-6SG
TM Technology Inc
|
Check for Price | Contact Manufacturer | TM TECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T4312816B-6S
TM Technology Inc
|
Check for Price | Contact Manufacturer | TM TECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T4312-0.02M
CTS Corporation
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 mA | HCMOS | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | CTS CORP | unknown | Clock | 8 ns | NO | 75 % | 20 kHz | HCMOS | 3 TTL, 10 LS TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 8 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||||||||||
|
T4312816A-7.5S
TM Technology Inc
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 125 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TM TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 |