Parametric results for: T4-1-KK81 under RF Transformers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: t41kk81
Select parts from the table below to compare.
Compare
Compare
T4-1-KK81+
Mini-Circuits
Check for Price Yes Yes Active 250 mW 200 kHz 350 MHz 3 dB RF TRANSFORMER OHMS RATIO IS 4 MATCHING 350 MHz 200 kHz 30 mA 1 1 e3 85 °C -20 °C SURFACE MOUNT YES TIN OVER NICKEL 5.84 mm 7.62 mm 6.86 mm MINI-CIRCUITS ROHS COMPLIANT compliant EAR99
T4-1-KK81
Mini-Circuits
Check for Price No No Active 250 mW 200 kHz 350 MHz 3 dB RF TRANSFORMER OHMS RATIO IS 4 MATCHING 350 MHz 200 kHz 30 mA 1 1 e0 85 °C -20 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 5.84 mm 7.62 mm 6.86 mm MINI-CIRCUITS compliant EAR99 Mini-Circuits
TT4-1-KK81
Mini-Circuits
Check for Price No No Active 1:1.732 3 dB RF TRANSFORMER OHMS RATIO IS 3 200 MHz 50 kHz e0 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES Tin/Lead (Sn/Pb) 5.84 mm 7.62 mm 6.86 mm MINI-CIRCUITS unknown EAR99
TT4-1-KK81+
Mini-Circuits
Check for Price Yes Yes Active 3 dB RF TRANSFORMER OHMS RATIO IS 3 200 MHz 50 kHz e3 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) - with Nickel (Ni) barrier 5.84 mm 7.62 mm 6.86 mm MINI-CIRCUITS ROHS COMPLIANT compliant EAR99