Filter Your Search
1 - 1 of 1 results
|
T366-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 10 % | 100 OHM | -5.2 V | ECL | 2 ns | NO | 2 ns | 50 mA | -4.68 V | -5.72 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock |