Filter Your Search
1 - 10 of 19 results
|
T3391500
Amphenol Corporation
|
Check for Price | Active | EMI SHIELDED | AMPHENOL CORP | unknown | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | FEMALE | BAYONET | NO | NO | NO | NO | PLASTIC | NO | NO | PANEL | GENERAL PURPOSE | NICKEL | SOLDER | 5 | ||||||||||||||||||||||||||||
|
T3391-125M
CTS Corporation
|
Check for Price | Active | 125 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ms | 16 mA | 3.6 V | 3 V | 45/55 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.9mm | CTS CORP | compliant | ||||||||||||||||||||||||||
|
T3391-50M
CTS Corporation
|
Check for Price | Active | 50 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ms | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | SMD, 4 PIN | Clock | |||||||||||||||||||||||||||
|
T3391-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 3.3 V | HCMOS/TTL | 1 PPM/YEAR AGING; TRISTATE | 8 ns | NO | 125 GHz | 14 MHz | 8 ms | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||
|
T3391-0.014M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
T3391-125M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
T3391-32M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 25 % | 50 pF | 3.3 V | CMOS | 3391 | TRISTATE FUNCTION | 8 ns | NO | 8 ms | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||
|
T3391-64M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 64 MHz | 25 % | 30 pF | 3.3 V | CMOS | 3391 | TRISTATE FUNCTION | 4.5 ns | NO | 4.5 ms | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||
|
T3391-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 25 % | 15 pF | 3.3 V | HCMOS/TTL | 1 PPM/YEAR AGING; TRISTATE | 8 ns | NO | 125 GHz | 14 MHz | 8 ms | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T3391550
Amphenol Corporation
|
Check for Price | Active | COMPATIBLE CONTACTS: VN020150005(1); VN0... more | AMPHENOL CORP | unknown | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | FEMALE | BAYONET | NO | YES | NO | NO | PLASTIC | NO | NO | PANEL | GENERAL PURPOSE | NICKEL | CRIMP | 5 |