Parametric results for: T330A155K035AS under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t330a155k035as
Select parts from the table below to compare.
Compare
Compare
T330A155K035AS7301
KEMET Corporation
Check for Price No Active 1.5 µF 35 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.04 e0 125 °C -55 °C 2 Radial TR, 12 INCH NO Tin/Lead (Sn60Pb40) 3.18 mm WIRE 8.76 mm 5.84 mm 2.67 mm KEMET ELECTRONICS CORP , not_compliant EAR99
T330A155K035AS7305
KEMET Corporation
Check for Price No Active 1.5 µF 35 V 10 % 2311 6 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 125 °C -55 °C 2 Radial Ammo Pack NO Tin/Lead (Sn60Pb40) 3.18 mm WIRE 8.76 mm 5.84 mm 2.67 mm KEMET ELECTRONICS CORP , 2311 not_compliant EAR99
T330A155K035AS
KEMET Corporation
Check for Price No No Active 1.5 µF 35 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 3.18 mm WIRE 8.76 mm 5.84 mm 2.67 mm KEMET ELECTRONICS CORP , not_compliant EAR99 8532.21.00.80 KEMET