Filter Your Search
1 - 2 of 2 results
|
NT311001%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 110 Ω | 1 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
T311001%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 110 Ω | 1 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |