Filter Your Search
1 - 2 of 2 results
|
T2B79R109DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 109 mΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 346 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
NT2B79R109DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 109 mΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI-PRECISION | 25 °C | NO | 346.4 V | e3 | 275 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |