Filter Your Search
1 - 10 of 34 results
|
T2A2002DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 20 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||
|
T2A2002BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 20 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V | ||
|
T2A2001FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 2 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||
|
T2A2000BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 200 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V | ||
|
T2A2031DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 2.03 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||
|
T2A2001DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 2 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||
|
T2A2051DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 2.05 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||
|
T2A2051FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 2.05 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||
|
T2A2002FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 20 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||
|
T2A20R0BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 20 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V |