Filter Your Search
1 - 10 of 71 results
|
T2800B-AU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-UA
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-BU
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||
|
T2800B-U2
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | R-PSFM-T2 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||
|
T2800B-AS
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-AS
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-T
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-T
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T2800B-BL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 8 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |